Add To Favorites
Product Overview
Digi-Key Part Number SER3656-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

EG-2102CA 212.5000M-PHPAB

Description OSC SO 212.50MHZ LVPECL SMD
Expanded Description 212.5MHz LVPECL SO (SAW) Oscillator Surface Mount 3.3V 100mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EG-2121, 2102CA Series Datasheet
Product Training Modules SAW Oscillator
Online Catalog EG-2102CA and EG-2121CA Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2102CA
Packaging ? Tube ?
Part Status Active
Type SO (SAW)
Frequency 212.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 32mA
 
Additional Resources
Standard Package ? 250
Other Names 821394
EG2102CA212.5000MPHPAB
EG2102CA2125000MPHPAB
Q3806CA00007301
SER3656

18:34:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.01000 9.01
10 8.44500 84.45
50 8.16360 408.18
100 7.88200 788.20
500 7.60050 3,800.25
1,000 7.03750 7,037.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback