Add To Favorites
Product Overview
Digi-Key Part Number SER3637CT-ND
Quantity Available 1,795
Can ship immediately
Manufacturer

Manufacturer Part Number

EG-2102CA 106.2500M-PGPNL3

Description OSC SO 106.25MHZ LVPECL SMD
Expanded Description 106.25MHz LVPECL SO (SAW) Oscillator Surface Mount 3.3V 100mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EG-2121, 2102CA Series Datasheet
Product Training Modules SAW Oscillator
Online Catalog EG-2102CA and EG-2121CA Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2102CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 106.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 32mA
 
Additional Resources
Standard Package ? 1
Other Names SER3637CT

21:33:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.91000 9.91
10 9.29000 92.90
50 8.97980 448.99
100 8.67020 867.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3637TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 7.88200
  • Digi-Reel® ? : SER3637DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback