Add To Favorites
Product Overview
Digi-Key Part Number SER3734CT-ND
Quantity Available 376
Can ship immediately
Manufacturer

Manufacturer Part Number

EG-2101CA 62.500M-DCHL3

Description OSC XO 62.5MHZ LVPECL SMD
Expanded Description 62.5MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EG-2101CA Part No Guide
EG-2101CA Series Datasheet
Product Training Modules SPXO and VCXO
SAW Oscillator
Online Catalog EG-2101CA Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2101CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 62.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 25mA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SER3735CT-ND EG-2101CA 62.500M-DCZL3 EPSON Cut Tape (CT) ? 396 - Immediate
6.83000 1
Additional Resources
Standard Package ? 1
Other Names SER3734CT

07:23:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 6.93
10 6.53400 65.34
50 6.33600 316.80
100 6.13800 613.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3734TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5.58000
  • Digi-Reel® ? : SER3734DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback