Add To Favorites
Product Overview
Digi-Key Part Number SER3416-ND
Quantity Available 1,159
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 8.4320M-C:PBFREE

Description CRYSTAL 8.4320MHZ 18PF T/H
Expanded Description 8.432MHz ±30ppm Crystal 18pF 80 Ohm -20°C ~ 70°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Product Training Modules Crystals
Online Catalog CA-301 Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 8.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 826019
CA-3018.432M-C:PBFREE
CA-3018.432M-C:PBFREE-ND
CA3018.4320MC:PBFREE
CA30184320MCPBFREE
Q21CA3011015400
SER3416

13:04:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.73600 7.36
50 0.68800 34.40
100 0.60800 60.80
500 0.57600 288.00
1,000 0.48000 480.00
2,500 0.46400 1,160.00
5,000 0.44800 2,240.00
10,000 0.43200 4,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback