Add To Favorites
Product Overview
Digi-Key Part Number SER3407-ND
Quantity Available 1,106
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 4.9152M-C:PBFREE

Description CRYSTAL 4.9152MHZ 18PF T/H
Expanded Description 4.9152MHz ±50ppm Crystal 18pF 150 Ohm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Timing Devices, Prod Configuration Guide
Product Training Modules Crystals
Online Catalog CA-301 Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.366" L (3.10mm x 9.30mm)
Height - Seated (Max) 0.366" (9.30mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 826017
CA-301 4.9152M-C PB FREE
CA-3014.9152M-C:PBFREE
CA-3014.9152M-C:PBFREE-ND
CA3014.9152MC:PBFREE
CA30149152MCPBFREE
Q21CA3011006400
SER3407

22:04:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.52700 15.27
50 1.49100 74.55
100 1.27800 127.80
500 1.24250 621.25
1,000 1.04725 1,047.25
2,500 0.99400 2,485.00
5,000 0.95850 4,792.50
10,000 0.92300 9,230.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback