Add To Favorites
Product Overview
Digi-Key Part Number SER3333-ND
Quantity Available 12,160
Can ship immediately
Manufacturer

Manufacturer Part Number

C-2 100.0000K-P:PBFREE

Description CRYSTAL 100.0000KHZ 11PF T/H
Expanded Description 100kHz ±100ppm Crystal 11pF 12 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets C-(2-4), FC-xx5, MC-x0x Part No. Guide
C-002RX,004R,005R,C-2,C-4
Product Training Modules Crystals
Online Catalog C-2 Series
Product Attributes Select All
Categories
Manufacturer

EPSON

Series C-2
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 100kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 12 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 825996
C-2100.0000K-P:PBFREE
C-2100.0000K-P:PBFREE-ND
C2100.0000KP:PBFREE
C21000000KPPBFREE
Q12C20001004100
SER3333

05:42:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.98900 9.89
50 0.92460 46.23
100 0.81700 81.70
500 0.77400 387.00
1,000 0.64500 645.00
2,500 0.62350 1,558.75
5,000 0.60200 3,010.00
10,000 0.58050 5,805.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback