Add To Favorites
Product Overview
Digi-Key Part Number S1C17F57F401100-ND
Quantity Available 789
Can ship immediately
Manufacturer

Manufacturer Part Number

S1C17F57F401100

Description IC MCU 16BIT 32KB FLASH 128QFP
Expanded Description S1C17 - Microcontroller IC 16-Bit 4.2MHz 32KB (32K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S1C17F57 Datasheet
S1C17F57 Manual
Design Resources Development Tool Selector
PCN Design/Specification Terminal Plating Update 20/Feb/2015
Online Catalog S1C17F57
Product Attributes Select All
Categories
Manufacturer

Epson Electronics America Inc-Semiconductor Div

Series -
Packaging ? Tray ?
Part Status Active
Core Processor S1C17
Core Size 16-Bit
Speed 4.2MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals PWM, WDT
Number of I/O 29
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 128-LQFP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90

14:46:25 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 6.91
10 6.21600 62.16
25 5.66320 141.58
100 5.11060 511.06
250 4.69624 1,174.06
500 4.28188 2,140.94
1,000 4.06250 4,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback