Add To Favorites
Product Overview
Digi-Key Part Number 495-1464-1-ND
Quantity Available 7,562
Can ship immediately
Manufacturer

Manufacturer Part Number

CU3225K275G2K1

Description VARISTOR 430V 400A 3225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CU Disk Varistor Series, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CU Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 400A
Energy 8.6J
Number of Circuits 1
Maximum AC Volts 275VAC
Maximum DC Volts 350VDC
Capacitance @ Frequency 50pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-1464-1

19:50:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85900 8.59
100 0.67840 67.84
500 0.52764 263.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1464-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.40380
  • Digi-Reel® ? : 495-1464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback