Add To Favorites
Product Overview
Digi-Key Part Number 495-2591-1-ND
Quantity Available 2,812
Can ship immediately
Manufacturer

Manufacturer Part Number

CN1206K25G

Description VARISTOR 39V 200A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Standard
Product Training Modules Ceramic TVS
SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CN and CT Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 35.1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42.9V
Current - Surge 200A
Energy 1.0J
Number of Circuits 1
Maximum AC Volts 25VAC
Maximum DC Volts 31VDC
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-2591-1

07:17:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.56500 5.65
100 0.43480 43.48
500 0.32218 161.09
1,000 0.25806 258.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2591-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22678
  • Digi-Reel® ? : 495-2591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback