Add To Favorites
Product Overview
Digi-Key Part Number 495-5884-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X7200B102

Description GDT 350V 20% 20KA
Expanded Description Gas Discharge Tube 350V 20000A (20kA) ±20% 3 Pole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog T23 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series T23-A350X
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance ±20%
Number of Poles 3
Fail Short No
Mounting Type -
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 495-5884
B88069X7200B102-ND

04:30:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
10 2.55000 25.50
100 1.98900 198.90
500 1.47900 739.50
1,000 1.37700 1,377.00
5,000 1.30050 6,502.50
10,000 1.27500 12,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback