Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 495-75382-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X680T502

Description GDT 255V
Expanded Description Gas Discharge Tube 255V Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B88069X680T502
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog B88069X Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 255V
Impulse Discharge Current (8/20µs) -
Tolerance -
Number of Poles -
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Additional Resources
Standard Package ? 1
Other Names 495-75382-1

16:22:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.28600 32.86
100 2.87560 287.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75382-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.48916
Send Feedback