Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 495-75378-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X3440S102

Description SWITCHING SPARK CAP 5500V AXIAL
Expanded Description Gas Discharge Tube 5000V 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B88069X3440S102
Online Catalog B88069X Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Strip
Part Status Active
Voltage - DC Spark Over (Nom) 5000V
Impulse Discharge Current (8/20µs) -
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Additional Resources
Standard Package ? 100
Other Names 495-75378
B88069X3440S102-ND
FS5,5X-1
FS5,5X1
Q2081262
Q5177128

19:42:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 7.05
10 6.26600 62.66
100 5.01280 501.28
500 4.30788 2,153.94
1,000 3.99458 3,994.58
5,000 3.88492 19,424.60
10,000 3.83793 38,379.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback