Add To Favorites
Product Overview
Digi-Key Part Number 495-5867-ND
Quantity Available 1,438
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X3070C203

Description GDT 500V 20% 10KA
Expanded Description Gas Discharge Tube 500V 10000A (10kA) ±20% 3 Pole User Defined
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets B88069X3070C203 (T30-A500X)
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog T30 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series T30
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 500V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 3
Fail Short No
Mounting Type User Defined
Package / Case Cylinder No Lead, 3 Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 495-5867
B88069X3070C203-ND
T30-A500X
T30A500X

12:03:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 2.99
10 2.42000 24.20
100 1.84800 184.80
500 1.40800 704.00
1,000 1.23200 1,232.00
5,000 1.14400 5,720.00
10,000 1.12200 11,220.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback