Add To Favorites
Product Overview
Digi-Key Part Number 495-5901-1-ND
Quantity Available 2,695
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X1620T602

Description GDT 230V 20% 20KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 230V 20000A (20kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets B88069X1620T602 (A80-A230XSMD)
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog A80 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series A80-A230XSMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names 495-5901-1

19:34:14 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 2.42
10 2.00600 20.06
100 1.68150 168.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5901-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 0.94400
  • Digi-Reel® ? : 495-5901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback