Add To Favorites
Product Overview
Digi-Key Part Number 495-4530-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

B84142B0008R000

Description LINE FILTER 250VDC/VAC 8A CHASS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BR84142Bx
Online Catalog B84142A and B84142B Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B84142B
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC 250V
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 8A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals ENEC
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Terminal Block
Inductance -
 
Additional Resources
Standard Package ? 8
Other Names 495-4530
B84142B 8R
B84142B8R
B84142B8R-ND

20:33:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.52000 98.52
10 95.34000 953.40
100 85.80600 8,580.60
250 77.86100 19,465.25
500 76.27200 38,136.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback