Add To Favorites
Product Overview
Digi-Key Part Number 495-4446-1-ND
Quantity Available 2,291
Can ship immediately
Manufacturer

Manufacturer Part Number

B82802A12A315

Description TRANSFORMER FLYBACK 36-60V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82802A Series
Online Catalog B82802A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82802A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 36 ~ 60V
Voltage - Auxillary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 100µH @ 100kHz
Frequency 100kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 22.30mm L x 16.50mm W
Height - Seated (Max) 8.65mm
Footprint 0.88" x 0.65" (22.3mm x 16.5mm)
Height Above Board 0.341" (8.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4446-1

05:52:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 5.15
10 4.83600 48.36
100 4.29000 429.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4446-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 2,100 - Immediate
  • Unit Price: 2.34000
  • Digi-Reel® ? : 495-4446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback