Add To Favorites
Product Overview
Digi-Key Part Number 495-4038-1-ND
Quantity Available 1,042
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801A214A50

Description TRANSF CURRENT SENSE 205UH SMD
Expanded Description 1 : 50 Current Sense Transformer 2.5 mOhm Primary, 2.2 Ohm Secondary 205µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B82801A Series
Product Training Modules Miniaturized Current Sense Transformers
Featured Product SMT Current Sense Transformers
Online Catalog B82801A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82801A
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 205µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 50
Current Ratio -
DC Resistance (DCR) 2.5 mOhm Primary, 2.2 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Style J Lead
Weight 0.006 oz (0.17g)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4038-1

13:36:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 5.12
10 4.54700 45.47
100 3.97880 397.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4038-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2.06045
  • Digi-Reel® ? : 495-4038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback