Add To Favorites
Product Overview
Digi-Key Part Number 495-5771-1-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

B82792C2475N365

Description CMC 4.7MH 300MA 4LN SMD
Expanded Description 4.7mH @ 10kHz 4 (Quad) Line Common Mode Choke Surface Mount 300mA DCR 700 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B82792C2 Quad Choke Series
Online Catalog B82792 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82792
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4 (Quad)
Impedance @ Frequency -
Inductance @ Frequency 4.7mH @ 10kHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 700 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.453" L x 0.413" W (11.50mm x 10.50mm)
Height (Max) 0.287" (7.30mm)
Package / Case Horizontal, 8 Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-5771-1

06:18:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.83000 5.83
10 5.41600 54.16
100 3.83300 383.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5771-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2.53308
  • Digi-Reel® ? : 495-5771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback