Add To Favorites
Product Overview
Digi-Key Part Number 495-5758-ND
Quantity Available 607
Can ship immediately
Manufacturer

Manufacturer Part Number

B82791G15A16

Description CMC 4.7MH 100MA 2LN TH
Expanded Description 4.7mH @ 10kHz 2 Line Common Mode Choke Through Hole 100mA DCR 850 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B82791G15, H15
Online Catalog B82791 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82791
Packaging ? Bulk ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 4.7mH @ 10kHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 850 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.689" L x 0.689" W (17.50mm x 17.50mm)
Height (Max) 0.315" (8.00mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 80
Other Names 495-5758
495-5758-1
495-5758-1-ND
B82791G 15A 16
B82791G0015A016
B82791G15A16-ND

03:24:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.61000 7.61
10 7.02000 70.20
100 5.14800 514.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback