Add To Favorites
Product Overview
Digi-Key Part Number 495-5732-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

B82724A2142N1

Description CMC 27MH 1.4A 2LN TH
Expanded Description 27mH @ 10kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 460 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B82724A,J Series Datasheet
Online Catalog B82724
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82724
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 27mH @ 10kHz
Current Rating (Max) 1.4A
DC Resistance (DCR) (Max) 460 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max) 0.776" (19.70mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 300
Other Names 495-5732
B82724A2142N 1
B82724A2142N001
B82724A2142N1-ND

04:25:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 5.16
10 4.73100 47.31
100 3.09690 309.69
500 2.75280 1,376.40
1,000 2.58075 2,580.75
5,000 2.40870 12,043.50
10,000 2.28827 22,882.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback