Add To Favorites
Product Overview
Digi-Key Part Number 495-5724-1-ND
Quantity Available 4,692
Can ship immediately
Manufacturer

Manufacturer Part Number

B82720S2301N40

Description CMC 12MH 300MA 2LN SMD
Expanded Description 12mH @ 10kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.1 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B82720S Series
Online Catalog B82720 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82720
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 12mH @ 10kHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 1.1 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max) 0.421" (10.70mm)
Package / Case Horizontal, 8 Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-5724-1

13:38:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
10 2.63900 26.39
100 1.96040 196.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5724-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 1.28936
Send Feedback