Add To Favorites
Product Overview
Digi-Key Part Number 495-75388-1-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

B82559A6682A016

Description FIXED IND 6.8UH 13.5A 6.8 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 13.5A 6.8 mOhm Max Nonstandard, 3 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ERU16 Series
Featured Product ERU16 Series SMT Power Inductors
Online Catalog ERU16 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series ERU16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±10%
Current Rating 13.5A
Current - Saturation 15.5A
Shielding Shielded
DC Resistance (DCR) 6.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 3 Lead
Size / Dimension 0.736" L x 0.681" W (18.70mm x 17.30mm)
Height - Seated (Max) 0.343" (8.70mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-75388-1

04:29:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 5.66
10 5.25300 52.53
100 3.71750 371.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75388-2-ND
  • Minimum Quantity: 240
  • Quantity Available: 0
  • Unit Price: 2.76388
  • Digi-Reel® ? : 495-75388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback