Add To Favorites
Product Overview
Digi-Key Part Number 495-7415-1-ND
Quantity Available 540
Can ship immediately
Manufacturer

Manufacturer Part Number

B82559A3152A019

Description FIXED IND 1.5UH 1.7 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 1.7 mOhm Max 3-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ERU19 Series Datasheet
Featured Product ERU19 SMT Power Inductors
ERU16 Series SMT Power Inductors
PCN Assembly/Origin AEC-Q200 Qualified 2016/Jun
Online Catalog ERU19 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series ERU19
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±10%
Current Rating -
Current - Saturation 36.3A
Shielding Shielded
DC Resistance (DCR) 1.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 3-SMD, J-Lead
Size / Dimension 0.807" L x 0.807" W (20.50mm x 20.50mm)
Height - Seated (Max) 0.390" (9.90mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-7415-1

04:44:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 5.66
10 5.25500 52.55
100 3.71910 371.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7415-2-ND
  • Minimum Quantity: 280
  • Quantity Available: 280 - Immediate
  • Unit Price: 2.61146
  • Digi-Reel® ? : 495-7415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback