Add To Favorites
Product Overview
Digi-Key Part Number 495-75313-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

B82500C0000A008

Description FIXED INDUCT 330UH 1A 600 MOHM
Expanded Description 330µH Unshielded Wirewound Inductor 1A 600 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82500 Series Datasheet
Online Catalog B82500 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82500
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm
Q @ Freq -
Frequency - Self Resonant 4.2MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.394" Dia x 1.276" L (10.00mm x 32.40mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 250
Other Names 495-75313
B82500C A 8
B82500C0000A008-ND
B82500CA8

13:29:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 5.04
10 4.62000 46.20
100 3.02400 302.40
500 2.68800 1,344.00
1,000 2.52000 2,520.00
5,000 2.35200 11,760.00
10,000 2.23440 22,344.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback