Add To Favorites
Product Overview
Digi-Key Part Number 495-75358-1-ND
Quantity Available 5,927
Can ship immediately
Manufacturer

Manufacturer Part Number

B82498F3271J1

Description FIXED IND 270NH 270MA 1 OHM SMD
Expanded Description 270nH Unshielded Wirewound Inductor 270mA 1 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82498F Series Datasheet
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 270nH
Tolerance ±5%
Current Rating 270mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 45 @ 250MHz
Frequency - Self Resonant 900MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75358-1

08:37:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.70200 7.02
100 0.52620 52.62
500 0.45604 228.02
1,000 0.38588 385.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75358-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26661
  • Digi-Reel® ? : 495-75358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback