Add To Favorites
Product Overview
Digi-Key Part Number 495-75357-1-ND
Quantity Available 5,735
Can ship immediately
Manufacturer

Manufacturer Part Number

B82498F3181J1

Description FIXED IND 180NH 340MA 530 MOHM
Expanded Description 180nH Unshielded Wirewound Inductor 340mA 530 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82498F Series Datasheet
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 180nH
Tolerance ±5%
Current Rating 340mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 530 mOhm Max
Q @ Freq 45 @ 250MHz
Frequency - Self Resonant 1.05GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75357-1

03:13:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.70200 7.02
100 0.52620 52.62
500 0.45604 228.02
1,000 0.38588 385.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75357-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26661
  • Digi-Reel® ? : 495-75357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback