Add To Favorites
Product Overview
Digi-Key Part Number 495-75356-1-ND
Quantity Available 5,800
Can ship immediately
Manufacturer

Manufacturer Part Number

B82498F1152J

Description FIXED IND 1.5UH 200MA 700 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 200mA 700 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B82498F Series Datasheet
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 380MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75356-1

22:26:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.85000 8.50
100 0.63720 63.72
500 0.55224 276.12
1,000 0.46728 467.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75356-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.32285
  • Digi-Reel® ? : 495-75356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback