Add To Favorites
Product Overview
Digi-Key Part Number 495-2033-1-ND
Quantity Available 5,360
Can ship immediately
Manufacturer

Manufacturer Part Number

B82496C3560J

Description FIXED IND 56NH 250MA 1.2 OHM SMD
Expanded Description 56nH Unshielded Wirewound Inductor 250mA 1.2 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B82496C
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 56nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 14 @ 100MHz
Frequency - Self Resonant 2.5GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-2033-1

14:27:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.39600 3.96
100 0.28570 28.57
500 0.25052 125.26
1,000 0.20217 202.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2033-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.14196
  • Digi-Reel® ? : 495-2033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback