Add To Favorites
Product Overview
Digi-Key Part Number 495-7111-1-ND
Quantity Available 2,139
Can ship immediately
Manufacturer

Manufacturer Part Number

B82476A1334M

Description FIXED IND 330UH 600MA 810 MOHM
Expanded Description 330µH Unshielded Wirewound Inductor 600mA 810 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B82476A1 Series
Online Catalog B82476A1 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82476A1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 600mA
Shielding Unshielded
DC Resistance (DCR) 810 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-7111-1

09:00:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 1.89
10 1.76100 17.61
100 1.30810 130.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7111-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.76471
  • Digi-Reel® ? : 495-7111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback