Add To Favorites
Product Overview
Digi-Key Part Number 495-75341-1-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

B82473A1333K

Description FIXED IND 33UH 1.2A 130 MOHM SMD
Expanded Description 33µH Unshielded Wirewound Inductor 1.2A 130 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets B82473A Series Datasheet
Online Catalog B82473A1 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82473A1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 1.2A
Current - Saturation 1.3A
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.327" L x 0.287" W (8.30mm x 7.30mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75341-1

17:24:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.37900 13.79
100 1.04790 104.79
500 0.84572 422.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75341-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.55890
  • Digi-Reel® ? : 495-75341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback