Add To Favorites
Product Overview
Digi-Key Part Number 495-2010-1-ND
Quantity Available 2,387
Can ship immediately
Manufacturer

Manufacturer Part Number

B82464A4224K

Description FIXED IND 220UH 690MA 610 MOHM
Expanded Description 220µH Unshielded Wirewound Inductor 690mA 610 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82464A4 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B82464A4 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82464A4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 690mA
Current - Saturation 850mA
Shielding Unshielded
DC Resistance (DCR) 610 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100kHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2010-1

13:21:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 1.98600 19.86
100 1.47550 147.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2010-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 0.86260
  • Digi-Reel® ? : 495-2010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback