Add To Favorites
Product Overview
Digi-Key Part Number 495-75333-1-ND
Quantity Available 4,786
Can ship immediately
Manufacturer

Manufacturer Part Number

B82462A4474K

Description FIXED IND 470UH 170MA 5.6 OHM
Expanded Description 470µH Unshielded Wirewound Inductor 170mA 5.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82462-A4 Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog B82462-A4 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82462-A4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 170mA
Current - Saturation 280mA
Shielding Unshielded
DC Resistance (DCR) 5.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75333-1

04:32:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.12800 11.28
100 0.85730 85.73
500 0.69184 345.92
1,000 0.63168 631.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75333-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.44293
  • Digi-Reel® ? : 495-75333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback