Add To Favorites
Product Overview
Digi-Key Part Number 495-75353-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442T1102M50

Description FIXED IND 1UH 3.51A 25 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 3.51A 25 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442T Series
PCN Design/Specification B82442T 22/Nov/2013
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 3.51A
Current - Saturation 7.33A
Shielding Unshielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 111MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75353-1

18:48:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.46800 14.68
100 1.11580 111.58
500 0.90046 450.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75353-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.59508
  • Digi-Reel® ? : 495-75353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback