Add To Favorites
Product Overview
Digi-Key Part Number 495-1794-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442H1475K

Description 4.7mH Unshielded Wirewound Inductor 50mA 62.4 Ohm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442H
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SIMID Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 62.4 Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 900kHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 252kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1794-1

06:30:40 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.23900 12.39
100 0.94160 94.16
500 0.75992 379.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1794-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.50221
  • Digi-Reel® ? : 495-1794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback