Add To Favorites
Product Overview
Digi-Key Part Number 495-75352-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442H1333K

Description FIXED IND 33UH 560MA 500 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 560mA 500 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442H
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 560mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 10.5MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75352-1

08:32:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.23900 12.39
100 0.94160 94.16
500 0.75992 379.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75352-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.50221
  • Digi-Reel® ? : 495-75352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback