Add To Favorites
Product Overview
Digi-Key Part Number 495-75351-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442A1685K

Description FIXED IND 6.8MH 30MA 88 OHM SMD
Expanded Description 6.8mH Unshielded Wirewound Inductor 30mA 88 Ohm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442A
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8mH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 88 Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 700kHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 252kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75351-1

15:53:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.61600 16.16
100 1.22840 122.84
500 0.99130 495.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75351-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.65512
  • Digi-Reel® ? : 495-75351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback