Add To Favorites
Product Overview
Digi-Key Part Number 495-5649-1-ND
Quantity Available 2,146
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442A1682K

Description FIXED IND 6.8UH 810MA 120 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 810mA 120 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442A
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±10%
Current Rating 810mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 24MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5649-1

11:46:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.61600 16.16
100 1.22840 122.84
500 0.99130 495.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5649-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.65512
  • Digi-Reel® ? : 495-5649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback