Add To Favorites
Product Overview
Digi-Key Part Number 495-1776-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B82442A1224K

Description FIXED IND 220UH 170MA 2.72 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 170mA 2.72 Ohm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.72 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.9MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1,500
Other Names 495-1776-2
B82442A1224K000

12:16:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.40812 612.18
3,000 0.39537 1,186.10
7,500 0.38261 2,869.59
10,500 0.36986 3,883.52
37,500 0.35711 13,391.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 495-1776-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 1.07000
  • Digi-Reel® ? : 495-1776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback