Add To Favorites
Product Overview
Digi-Key Part Number 495-1982-1-ND
Quantity Available 5,040
Can ship immediately
Manufacturer

Manufacturer Part Number

B82432T1563K

Description FIXED IND 56UH 300MA 2 OHM SMD
Expanded Description 56µH Unshielded Wirewound Inductor 300mA 2 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82432T
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 10MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1982-1

17:49:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.90400 9.04
100 0.67770 67.77
500 0.58734 293.67
1,000 0.49698 496.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1982-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.34337
  • Digi-Reel® ? : 495-1982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback