Add To Favorites
Product Overview
Digi-Key Part Number 495-75362-1-ND
Quantity Available 3,604
Can ship immediately
Manufacturer

Manufacturer Part Number

B82432A1105K

Description FIXED IND 1MH 55MA 32 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 55mA 32 Ohm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82432A SIMID Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 55mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 32 Ohm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 2.3MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75362-1

00:13:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.99600 9.96
100 0.75720 75.72
500 0.61112 305.56
1,000 0.55797 557.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75362-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.39124
  • Digi-Reel® ? : 495-75362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,604 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback