Add To Favorites
Product Overview
Digi-Key Part Number 495-5647-1-ND
Quantity Available 11,294
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422T1152K

Description FIXED IND 1.5UH 370MA 700 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 370mA 700 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422T
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±10%
Current Rating 370mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 200MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5647-1

21:09:20 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40000 4.00
100 0.30030 30.03
500 0.26026 130.13
1,000 0.22022 220.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5647-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.14740
  • Digi-Reel® ? : 495-5647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback