Add To Favorites
Product Overview
Digi-Key Part Number 495-1971-1-ND
Quantity Available 5,582
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A3680K100

Description FIXED IND 68NH 480MA 210 MOHM
Expanded Description 68nH Unshielded Wirewound Inductor 480mA 210 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 68nH
Tolerance ±10%
Current Rating 480mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq 27 @ 50MHz
Frequency - Self Resonant 1.15GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1971-1

20:09:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.46000 4.60
100 0.34530 34.53
500 0.29926 149.63
1,000 0.25322 253.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1971-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.18589
  • Digi-Reel® ? : 495-1971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback