Add To Favorites
Product Overview
Digi-Key Part Number 495-1966-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A3120K100

Description FIXED IND 12NH 700MA 100 MOHM
Expanded Description 12nH Unshielded Wirewound Inductor 700mA 100 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 12nH
Tolerance ±10%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 3.5GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 2,000
Other Names 495-1966-2

02:07:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.18589 371.77
4,000 0.17495 699.81
6,000 0.16949 1,016.91
10,000 0.16402 1,640.18
50,000 0.15308 7,654.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 495-1966-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,985 - Immediate
  • Unit Price: 0.52000
  • Digi-Reel® ? : 495-1966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback