Add To Favorites
Product Overview
Digi-Key Part Number 495-5640-1-ND
Quantity Available 11,337
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A1272K100

Description FIXED IND 2.7UH 240MA 880 MOHM
Expanded Description 2.7µH Unshielded Wirewound Inductor 240mA 880 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±10%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 880 mOhm Max
Q @ Freq 25 @ 7.96MHz
Frequency - Self Resonant 110MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5640-1

07:32:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.46000 4.60
100 0.34530 34.53
500 0.29926 149.63
1,000 0.25322 253.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5640-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.16949
  • Digi-Reel® ? : 495-5640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback