Add To Favorites
Product Overview
Digi-Key Part Number 495-5639-1-ND
Quantity Available 2,375
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A1183K100

Description FIXED IND 18UH 155MA 2 OHM SMD
Expanded Description 18µH Unshielded Wirewound Inductor 155mA 2 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±10%
Current Rating 155mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 27 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5639-1

05:00:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.46000 4.60
100 0.34530 34.53
500 0.29926 149.63
1,000 0.25322 253.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5639-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.18589
  • Digi-Reel® ? : 495-5639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback