Add To Favorites
Product Overview
Digi-Key Part Number 495-6802-1-ND
Quantity Available 2,949
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144F2394J

Description FIXED IND 390UH 650MA 1.72 OHM
Expanded Description 390µH Unshielded Wirewound Inductor 650mA 1.72 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144F2 Series
Online Catalog LBC Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±5%
Current Rating 650mA
Current - Saturation 480mA
Shielding Unshielded
DC Resistance (DCR) 1.72 Ohm Max
Q @ Freq 40 @ 79.6kHz
Frequency - Self Resonant 2.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-6802-1

20:03:44 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83600 8.36
100 0.62700 62.70
500 0.54340 271.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6802-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.33753
Send Feedback