Add To Favorites
Product Overview
Digi-Key Part Number 495-6789-1-ND
Quantity Available 2,962
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144F2183K

Description FIXED IND 18UH 2.2A 155 MOHM TH
Expanded Description 18µH Unshielded Wirewound Inductor 2.2A 155 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144F2 Series
Online Catalog LBC Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±10%
Current Rating 2.2A
Current - Saturation 2.25A
Shielding Unshielded
DC Resistance (DCR) 155 mOhm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-6789-1

15:40:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.82400 8.24
100 0.61800 61.80
500 0.53560 267.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6789-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.33269
Send Feedback