Add To Favorites
Product Overview
Digi-Key Part Number 495-5625-1-ND
Quantity Available 4,271
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144A2476J

Description FIXED IND 47MH 30MA 230 OHM TH
Expanded Description 47mH Unshielded Wirewound Inductor 30mA 230 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144A Series
Online Catalog LBC Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47mH
Tolerance ±5%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 230 Ohm Max
Q @ Freq 40 @ 79.6kHz
Frequency - Self Resonant 180kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5625-1

12:57:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.75100 7.51
100 0.56310 56.31
500 0.48802 244.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5625-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.30313
Send Feedback