Add To Favorites
Product Overview
Digi-Key Part Number 495-5616-1-ND
Quantity Available 3,917
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144A2107J

Description FIXED IND 100MH 20MA 420 OHM TH
Expanded Description 100mH Unshielded Wirewound Inductor 20mA 420 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144A Series
Online Catalog LBC Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100mH
Tolerance ±5%
Current Rating 20mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 420 Ohm Max
Q @ Freq 30 @ 79.6kHz
Frequency - Self Resonant 120kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5616-1

15:03:34 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.95600 9.56
100 0.71700 71.70
500 0.62140 310.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5616-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38599
Send Feedback