Add To Favorites
Product Overview
Digi-Key Part Number 495-75329-1-ND
Quantity Available 3,999
Can ship immediately
Manufacturer

Manufacturer Part Number

B82132A5701M

Description FIXED IND 23UH 700MA 730 MOHM TH
Expanded Description 23µH Unshielded Wirewound Inductor 700mA 790 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Online Catalog B8213x Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82132
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 23µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 790 mOhm
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.217" Dia x 0.787" L (5.50mm x 20.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-75329-1

09:56:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.63300 16.33
100 1.24090 124.09
500 1.00142 500.71
1,000 0.91434 914.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75329-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.66181
Send Feedback